Part Details for 15513474 by Aptiv PLC
Overview of 15513474 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 15513474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8920
|
Newark | Housing Conn, Rcpt, 6Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Receptacle, No. Of Positions:6Ways, For Use With:Aptiv Ocs 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Aptiv/delphi 15513474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
829-15513474
|
Mouser Electronics | Automotive Connectors 6 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant | 1918 |
|
$0.8570 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Connector - 6 Contact - Male - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
15513474
|
TTI | Automotive Connectors 6 way Male OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 49500 In Stock |
|
$1.0000 | Buy Now |