Part Details for 15514623 by Aptiv PLC
Overview of 15514623 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15514623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8927
|
Newark | Housing Conn, Rcpt, 12Pos, Pbt Gf, Black, Product Range:Ocs 150 Series, Gender:Receptacle, No. Of Positions:12Ways, For Use With:Aptiv Ocs 150 Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Rohs Compliant: Yes |Aptiv/delphi 15514623 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$1.1600 / $1.8700 | Buy Now |
DISTI #
829-15514623
|
Mouser Electronics | Automotive Connectors 12 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant | 719 |
|
$4.2400 / $7.5800 | Buy Now |
DISTI #
15514623-B
|
TTI | Automotive Connectors ASM CONN 12 F OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 80 In Stock |
|
$2.6500 | Buy Now |
DISTI #
15514623
|
TTI | Automotive Connectors 12 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Tray | Americas - 0 |
|
$1.3300 | Buy Now |
DISTI #
15514623
|
Avnet Abacus | ASM CONN 12 F OCS 1.5 SLD (Alt: 15514623) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2887998
|
element14 Asia-Pacific | HOUSING CONN, RCPT, 12POS, PBT GF, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 132 |
|
$2.2513 / $4.0006 | Buy Now |
DISTI #
2887998
|
Farnell | HOUSING CONN, RCPT, 12POS, PBT GF, BLACK RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 132 |
|
$1.2774 / $2.5173 | Buy Now |