Part Details for 15514629 by Aptiv PLC
Overview of 15514629 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 15514629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15514629
|
Mouser Electronics | Automotive Connectors 12 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant | 365 |
|
$2.1200 / $3.7900 | Buy Now |
DISTI #
79935633
|
Verical | 12 Way OCS 1.5 Female Sealed Connector Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$0.8558 | Buy Now |
DISTI #
15514629
|
TTI | Automotive Connectors 12 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Tray | Americas - 0 |
|
$1.3300 | Buy Now |
DISTI #
15514629
|
Power and Signal Group | ASM CONN 12 F OCS 1.5 SLD | 465 |
|
$1.1346 | RFQ |