Part Details for 1551574 by Phoenix Contact
Overview of 1551574 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1551574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1551574-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4100 | Buy Now |
DISTI #
651-1551574
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-M12MSD- 4CON-M16/1,0-931 RoHS: Compliant | 0 |
|
$30.1300 / $36.9500 | Order Now |
DISTI #
72506606
|
RS | SACCBP-M12MSD-4CON-M16/1 0-931 | Phoenix Contact 1551574 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7400 / $38.4300 | RFQ |
|
Onlinecomponents.com | Bus system flush-type plug - Ethernet - 4-pos. - M12 SPEEDCON - shielded - D-coded - rear/screw mounting with M16 thread - with 1 m bus cable - 2 x 2 x 0.2 mm² RoHS: Compliant | 0 |
|
$31.2500 / $39.6300 | Buy Now |
DISTI #
000000000006427032
|
Sager | Sensor Cables / Actuator Cables SACCBP-M12MSD- 4CON-M16/1,0-931 Min Qty: 1 | 0 |
|
$37.8800 / $44.2000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Bus system flush-type plug - Ethernet - 4-pos. - M12 SPEEDCON - shielded - D-coded - rear/screw mounting with M16 thread - with 1 m bus cable - 2 x 2 x 0.2 mm² RoHS: Compliant | 0 |
|
$31.2500 / $39.6300 | Buy Now |
Part Details for 1551574
1551574 CAD Models
1551574 Part Data Attributes
|
1551574
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1551574
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |