-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splash Proof Micro USB Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5576
|
Newark | Micro Usb, Type A/B, Splashproof |Te Connectivity 1551629-2 Min Qty: 56000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
2266-1551629-2-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.3400 | Buy Now |
DISTI #
A120381CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO AB SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1672 / $1.9500 | Buy Now |
DISTI #
1551629-2
|
Avnet Americas | Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 1551629-2) RoHS: Compliant Min Qty: 56000 Package Multiple: 8000 Lead time: 17 Weeks, 4 Days Container: Reel | 0 |
|
$1.2372 | Buy Now |
DISTI #
571-1551629-2
|
Mouser Electronics | USB Connectors SPLASH PROOF MICRO 5P USB AB-TYPE RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
DISTI #
73774182
|
RS | MICRO USB, TYPE A/B, SPLASHPROOF, USB Connectors | TE Connectivity 1551629-2 Min Qty: 56000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 | RFQ |
|
Future Electronics | AB Series Single Port 5 Position Right Angle Splash Proof Micro USB Connector RoHS: Compliant pbFree: Yes Min Qty: 56000 Package Multiple: 56000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
|
Future Electronics | AB Series Single Port 5 Position Right Angle Splash Proof Micro USB Connector RoHS: Compliant pbFree: Yes Min Qty: 56000 Package Multiple: 56000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP1551629-2
|
Heilind Electronics | Americas - 6000 in Stock |
|
$1.3732 | Buy Now | |
|
Onlinecomponents.com | MICRO USB, TYPE A/B, SPLASHPROOF RoHS: Compliant |
2000 Partner Stock |
|
$1.3700 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551629-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1551629-2
TE Connectivity
Splash Proof Micro USB Assy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |