-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, 5 Contact(s), Male-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5118
|
Newark | Connector Adaptor, M12, 5, Plug, M12, 5, Receptacle Rohs Compliant: Yes |Phoenix Contact 1551671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$29.1600 / $41.6000 | Buy Now |
DISTI #
13X9292
|
Newark | Connector Adaptor, M12, 5, Plug, M12, 5, Receptacle |Phoenix Contact 1551671 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2712-ND
|
DigiKey | CONN ADAPTER 5P-5P F-M PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3829 In Stock |
|
$28.5722 / $35.4700 | Buy Now |
DISTI #
651-1551671
|
Mouser Electronics | Circular Metric Connectors SACC-5PDSIM12MSFSM16 5P FEEDTHROUGH M-F RoHS: Compliant | 3043 |
|
$28.5700 / $35.4700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - A-coded - bipolar/screw mounting with M16 thread RoHS: Compliant |
172 In Stock 656 Factory Stock |
|
$27.8800 / $36.5700 | Buy Now |
DISTI #
1551671
|
TTI | Circular Metric Connectors SACC-5PDSIM12MSFSM16 5P FEEDTHROUGH M-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 155 In Stock |
|
$27.7500 / $34.7100 | Buy Now |
DISTI #
000000000002431140
|
Sager | Circular Metric Connectors SACC-5PDSIM12MSFSM16 5P FEEDTHROUGH M-F Min Qty: 1 | 0 |
|
$35.9200 / $41.9100 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1800 |
|
RFQ | |
DISTI #
2402293
|
element14 Asia-Pacific | ADAPTOR, M12, PLUG-SOCKET, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$30.3464 / $37.6706 | Buy Now |
DISTI #
2402293
|
Farnell | ADAPTOR, M12, PLUG-SOCKET, 5POS RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 138 |
|
$30.9328 / $34.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551671
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1551671
Phoenix Contact
Circular Connector Adapter, 5 Contact(s), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |