There are no models available for this part yet.
Overview of 1551684 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1551684 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y7617
|
Newark | Adapter, 5Pos, M12, Plug-Rcpt, For Use With:M12 Panel Feed-Through Connector Type Sensors, Accessory Type:Adapter, Product Range:-, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1551684 (Alternate Part Number: 4046356156219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2700 / $26.2500 | Buy Now | |
DISTI #
277-13419-ND
|
DigiKey | CONN ADAPTER 5P-5P F-M PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$30.3992 / $37.7400 | Buy Now | |
DISTI #
651-1551684
|
Mouser Electronics | Circular Metric Connectors SACC-5P-DSI- M12MSB/FSB-M16 RoHS: Compliant | 45 |
|
$29.6500 / $37.7400 | Buy Now | |
Onlinecomponents.com | Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - B-coded - bipolar/screw mounting with M16 thread RoHS: Compliant | 0 |
|
$31.5200 / $39.9700 | Buy Now | ||
DISTI #
1551684
|
TTI | Circular Metric Connectors SACC-5P-DSI- M12MSB/FSB-M16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.4800 / $33.2000 | Buy Now | |
DISTI #
000000000002431141
|
Sager | Circular Metric Connectors SACC-5P-DSI- M12MSB/FSB-M16 Min Qty: 1 | 0 |
|
$38.2100 / $44.5800 | Buy Now | |
Dynamic Solutions GmbH | Panel feed-through | 950 |
|
RFQ | |||
Master Electronics | Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - B-coded - bipolar/screw mounting with M16 thread RoHS: Compliant | 0 |
|
$31.5200 / $39.9700 | Buy Now |
CAD Models for 1551684 by Phoenix Contact
Part Data Attributes for 1551684 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
SHIELDED
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
10
|