-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1551820-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$12.7600 / $15.8400 | Buy Now |
DISTI #
651-1551820
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-MS-4CON-M12 RoHS: Compliant | 61 |
|
$12.7600 / $15.8100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant |
8 In Stock 17 Factory Stock |
|
$12.7600 / $15.8400 | Buy Now |
DISTI #
1551820
|
TTI | Circular Metric Connectors SACC-DSI-MS-4CON-M12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.3700 / $15.5500 | Buy Now |
DISTI #
000000000002647177
|
Sager | Circular Metric Connectors SACC-DSI-MS-4CON-M12 Min Qty: 1 | 0 |
|
$16.0400 / $18.7100 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant |
8 In Stock 17 Factory Stock |
|
$12.7600 / $15.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551820
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1551820
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |