Part Details for 1551A-12 by Fluke Corporation
Overview of 1551A-12 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1551A-12-ND
|
DigiKey | THERMO HANDHELD -58-320F RTD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-1551A-12
|
Mouser Electronics | Insulation Testers / Megohmmeters THERMOMETER, FIXED RTD, -50 TO 160C, 1/4X12 | 0 |
|
$834.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$873.0000 | Buy Now |
DISTI #
36447.1
|
TestEquity LLC | Fluke 1551A-12 Thermometer / Temperature Calibrator, Fixed RTD -50 to 160 C, 1/4 X 12" Probe, Stik Series | 0 |
|
$878.0000 | Buy Now |