-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8736
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:35Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551HBK (Alternate Part Number: 623980793658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.9300 / $2.8600 | Buy Now |
DISTI #
19J3278
|
Newark | Enclosure, Miniature, Ip54, Handheld, 60 Mm, 35 Mm, 20 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551HBK (Alternate Part Number: 623980793658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$1.9300 / $2.8600 | Buy Now |
DISTI #
HM376-ND
|
DigiKey | BOX ABS BLACK 2.36"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1719 In Stock |
|
$1.7998 / $3.0700 | Buy Now |
DISTI #
546-1551HBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 2.36x1.38x.79" Black RoHS: Compliant | 888 |
|
$1.7900 / $2.7500 | Buy Now |
DISTI #
70166973
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Black, 2.36x1.38x0.79 In, 1551 Series | Hammond Manufacturing 1551HBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$2.1000 / $2.8000 | Buy Now |
|
Onlinecomponents.com | black plastic enclosure RoHS: Compliant |
130 In Stock 6169 Factory Stock |
|
$3.0000 / $4.0800 | Buy Now |
|
Quest Components | BOX ABS BLACK 2.36X1.38X0.67" | 7 |
|
$2.6550 / $3.9825 | Buy Now |
DISTI #
HM-1551HBK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 60mm, Z: 20mm, 1551, ABS, black Min Qty: 1 | 71 |
|
$1.7900 / $2.3000 | Buy Now |
|
Powell Electronics | black plastic enclosure Min Qty: 1 | 3701 |
|
$1.6500 / $1.8900 | Buy Now |
DISTI #
3536427
|
element14 Asia-Pacific | CASE, ABS, BLACK, 60X35X20MM RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$1.9155 / $2.9869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy