Part Details for 1551NBK by Hammond Manufacturing
Overview of 1551NBK by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551NBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7862
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:35.05Mm, External Width - Metric:35Mm, External Depth - Metric:15Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551NBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6725 |
|
$1.5400 / $2.3100 | Buy Now |
DISTI #
98K5876
|
Newark | Enclosure, Miniature, Ip54, Handheld, 35 Mm, 35 Mm, 15 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551NBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.3100 | Buy Now |
DISTI #
HM910-ND
|
DigiKey | BOX ABS BLACK 1.38"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4975 In Stock |
|
$1.4317 / $2.4400 | Buy Now |
DISTI #
546-1551NBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.38x1.38x.59" Black RoHS: Compliant | 577 |
|
$1.4300 / $2.2200 | Buy Now |
DISTI #
70164719
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94HB, Black, 1.38x1.38x0.59 In, 1551 Series | Hammond Manufacturing 1551NBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 | RFQ |
|
Onlinecomponents.com | black plastic enclosure RoHS: Compliant |
20 In Stock 6725 Factory Stock |
|
$1.3300 / $7.0000 | Buy Now |
DISTI #
77783781
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 80 |
|
$2.0152 / $2.1860 | Buy Now |
DISTI #
52546614
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2028 | Americas - 20 |
|
$9.1027 | Buy Now |
DISTI #
HM-1551NBK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 35mm, Z: 15mm, 1551, ABS, black Min Qty: 1 | 80 |
|
$1.4800 / $1.9000 | Buy Now |
|
Powell Electronics | black plastic enclosure Min Qty: 1 | 4035 |
|
$1.3100 / $1.5000 | Buy Now |
Part Details for 1551NBK
1551NBK CAD Models
1551NBK Part Data Attributes:
|
1551NBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551NBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |