Part Details for 1551PTBU by Hammond Manufacturing
Overview of 1551PTBU by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551PTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9989
|
Newark | Enclosure, Hand Held, Plastic, Blue, Enclosure Type:Handheld, Enclosure Material:Plastic, External Height - Metric:40.64Mm, External Width - Metric:40Mm, External Depth - Metric:20Mm, Ip Rating:Ip54, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Hammond 1551PTBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1425 |
|
$1.8000 / $2.7000 | Buy Now |
DISTI #
74M6059
|
Newark | Enclosure, Miniature, Ip54, Handheld, 40 Mm, 40 Mm, 20 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551PTBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.7000 | Buy Now |
DISTI #
3937-1551PTBU-ND
|
DigiKey | BOX ABS TRN BLUE 1.58"L X 1.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
583 In Stock |
|
$2.8000 / $3.2000 | Buy Now |
DISTI #
HM1138-ND
|
DigiKey | BOX ABS TRN BLUE 1.58"L X 1.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$1.6771 / $2.8600 | Buy Now |
DISTI #
546-1551PTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Translucent Blue Box 1.58x1.58x0.79" RoHS: Compliant | 0 |
|
$1.6700 / $2.6000 | Order Now |
DISTI #
70165305
|
RS | Enclosure, Box-Lid, ABS, UL94HB, Translucent Blue,1.58x1.58x0.79 In, IP54,1551 Series | Hammond Manufacturing 1551PTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 / $3.4200 | RFQ |
|
Onlinecomponents.com | translucent blue plastic enclosure RoHS: Compliant | 1425 Factory Stock |
|
$1.5800 / $8.2000 | Buy Now |
DISTI #
HM-1551PTBU
|
TME | Enclosure: multipurpose, X: 40mm, Y: 40mm, Z: 20mm, 1551, ABS, blue Min Qty: 1 | 0 |
|
$1.5800 / $2.0400 | RFQ |
|
Powell Electronics | 40 X 40 X 20MM ABS TRANS BLUE Min Qty: 1 | 941 |
|
$2.2400 | Buy Now |
|
Master Electronics | translucent blue plastic enclosure RoHS: Compliant | 1425 Factory Stock |
|
$1.5800 / $8.2000 | Buy Now |
Part Details for 1551PTBU
1551PTBU CAD Models
1551PTBU Part Data Attributes
|
1551PTBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551PTBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |