There are no models available for this part yet.
Overview of 1551RFLGY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1551RFLGY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K7876
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:50Mm, External Width - Metric:50Mm, External Depth - Metric:50Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551RFLGY (Alternate Part Number: 623980583044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1913 |
|
$1.8200 / $2.7400 | Buy Now | |
DISTI #
41T1257
|
Newark | Enclosure, Miniature, Ip54, Handheld, 20 Mm, 50 Mm, 50 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1551RFLGY (Alternate Part Number: 623980583044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.7400 | Buy Now | |
DISTI #
HM1787-ND
|
DigiKey | BOX ABS GRAY 1.97"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
352 In Stock |
|
$1.6907 / $2.8800 | Buy Now | |
DISTI #
546-1551RFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Miniature/FlangedLid 1.97x1.97x0.79" Grey RoHS: Compliant | 484 |
|
$1.6900 / $2.6300 | Buy Now | |
DISTI #
70164739
|
RS | Enclosure, Flanged, Panel Mount, ABS, UL94HB, Gray,1.97x1.97x0.79 In,1551 Series | Hammond Manufacturing 1551RFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | RFQ | |
Onlinecomponents.com | grey plastic enclosure with flanged lid RoHS: Compliant | 1912 Factory Stock |
|
$1.6200 / $2.4400 | Buy Now | ||
DISTI #
HM-1551RFLGY
|
TME | Enclosure: multipurpose, X: 50mm, Y: 50mm, Z: 20mm, with fixing lugs Min Qty: 1 | 5 |
|
$1.7500 / $2.2600 | Buy Now | |
Powell Electronics | 50 X 50 X 20MM GY FLANGED LID Min Qty: 1 | 1262 |
|
$1.6300 / $1.9100 | Buy Now | ||
Master Electronics | grey plastic enclosure with flanged lid RoHS: Compliant | 1912 Factory Stock |
|
$1.6200 / $2.4400 | Buy Now |
CAD Models for 1551RFLGY by Hammond Manufacturing
Part Data Attributes for 1551RFLGY by Hammond Manufacturing
1551RFLGY
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1551RFLGYHammond ManufacturingVS
-