Part Details for 1551UBK by Hammond Manufacturing
Overview of 1551UBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0665
|
Newark | Enclosure, Handheld, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:40Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1551UBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$2.8800 / $4.4600 | Buy Now |
DISTI #
164-1551UBK-ND
|
DigiKey | BOX ABS BLACK 3.94"L X 1.57"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
9 In Stock |
|
$2.5225 / $4.3000 | Buy Now |
DISTI #
546-1551UBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 100 X 40 X 20MM ABS BLACK RoHS: Compliant | 52 |
|
$2.5200 / $4.2900 | Buy Now |
DISTI #
72208262
|
RS | Miniature Enclosure, ABS Plastic, Handheld, Black,3.94x1.57x0.79 | Hammond Manufacturing 1551UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 / $4.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 336 Factory Stock |
|
$2.3700 / $12.3300 | Buy Now |
DISTI #
HM-1551UBK
|
TME | Enclosure: multipurpose, X: 40mm, Y: 100mm, Z: 20mm, 1551 MINI, ABS Min Qty: 1 | 10 |
|
$2.9700 / $3.6800 | Buy Now |
DISTI #
50H3134
|
Bürklin Elektronik | ABS miniature enclosure, (L x W x H) 100 x 40 x 20 mm, black (RAL 9004), IP54, 1551UBK Min Qty: 1 | 1 |
|
$2.2144 | Buy Now |
|
Master Electronics | RoHS: Compliant | 336 Factory Stock |
|
$2.3700 / $12.3300 | Buy Now |
Part Details for 1551UBK
1551UBK CAD Models
1551UBK Part Data Attributes
|
1551UBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551UBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |