There are no models available for this part yet.
Overview of 1551USB1GY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1551USB1GY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y9613
|
Newark | Enclosure, Usb, Abs, Grey, Enclosure Type:Usb, Enclosure Material:Abs, External Height - Metric:15.49Mm, External Width - Metric:20Mm, External Depth - Metric:35Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551USB1GY (Alternate Part Number: 623980562612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1456 |
|
$1.6600 / $1.8400 | Buy Now | |
DISTI #
HM1460-ND
|
DigiKey | BOX ABS GRAY 1.38"L X 0.79"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
166 In Stock |
|
$1.4875 / $2.9200 | Buy Now | |
DISTI #
546-1551USB1GY
|
Mouser Electronics | Enclosures, Boxes, & Cases MINI USB-GRAY 1.38 x 0.79 x 0.61" RoHS: Compliant | 0 |
|
$1.5000 / $2.0300 | Order Now | |
DISTI #
70879771
|
RS | Enclosure, Miniature, Plastic, ABS, for USB, Grey,1.38Lx.79Wx.61D | Hammond Manufacturing 1551USB1GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $2.0600 | RFQ | |
Onlinecomponents.com | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant | 1455 Factory Stock |
|
$1.5600 / $2.3400 | Buy Now | ||
DISTI #
HM-1551USB1GY
|
TME | Enclosure: for USB, X: 20mm, Y: 35mm, Z: 15.5mm, ABS, grey Min Qty: 1 | 27 |
|
$1.8900 / $2.4300 | Buy Now | |
Powell Electronics | USB 35 X 20 X 15.5MM ABS GREY Min Qty: 1 | 960 |
|
$1.5700 / $1.8300 | Buy Now | ||
Master Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant | 1455 Factory Stock |
|
$1.5600 / $2.3400 | Buy Now |
CAD Models for 1551USB1GY by Hammond Manufacturing
Part Data Attributes for 1551USB1GY by Hammond Manufacturing
1551USB1GY
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1551USB1GYHammond ManufacturingVS
-