There are no models available for this part yet.
Overview of 155210-2200-RB-WD by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 155210-2200-RB-WD by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P7141
|
Newark | 3M Latch/Eject Header, 1552 Series, 155210-2200-Rb-Wd |3M 155210-2200-RB-WD RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
19-155210-2200-RB-WDCT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1702 In Stock |
|
$5.5676 / $10.3500 | Buy Now | |
DISTI #
7100243333
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7100243333) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
517-1552102200RBWD
|
Mouser Electronics | Headers & Wire Housings 10P STRT VRTCL SRFMT LATCH/EJCT HEADR 2M RoHS: Compliant | 1549 |
|
$6.1000 / $10.2400 | Buy Now | |
DISTI #
MMM7100243333
|
Heilind Electronics | LATCHEJECT HEAD,552 SER 155210 -2200-RB-WD | Americas - 0 in Stock |
|
$6.8525 | Buy Now | |
DISTI #
155210-2200-RB-WD
|
TTI | Headers & Wire Housings 10P STRT VRTCL SRFMT LATCH/EJCT HEADR 2M RoHS: Compliant pbFree: Pb-Free Min Qty: 1680 Package Multiple: 1680 Container: Each | Americas - 0 |
|
$6.0400 | Buy Now | |
DISTI #
C1S732401673113
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3 |
|
$4.3900 | Buy Now |
CAD Models for 155210-2200-RB-WD by 3M Interconnect
Part Data Attributes for 155210-2200-RB-WD by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
3M
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 155210-2200-RB-WD
This table gives cross-reference parts and alternative options found for 155210-2200-RB-WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155210-2200-RB-WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155210-2200-RA-WD | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | 155210-2200-RB-WD vs 155210-2200-RA-WD |
155210-2200-RB-WD | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 155210-2200-RB-WD vs 155210-2200-RB-WD |
155210-2200-RA-WD | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 155210-2200-RB-WD vs 155210-2200-RA-WD |
155210-2200-RB | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 155210-2200-RB-WD vs 155210-2200-RB |
155210-2200-RA | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 155210-2200-RB-WD vs 155210-2200-RA |
Related Parts for 155210-2200-RB-WD
-
155220-2200-RB-WEHeaders and Edge Type Connectors
-
06035C471KAT2AFixed Capacitors
-
RT0603BRD0710K7LFixed Resistors
-
341412-1Assembly Items
-
42819-2213Power Connectors
-
MC9RS08KA8CTGMicrocontrollers
-
EP5362QISwitching Regulator or Controllers
-
LT6106HS5#TRMPBFOperational Amplifiers
-
ABS07AIG-32.768KHZ-TQuartz Crystals