Part Details for 155210-2300-RB-WD by 3M Interconnect
Overview of 155210-2300-RB-WD by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-210LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
69155-210 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating |
Price & Stock for 155210-2300-RB-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7144
|
Newark | 80001125394 155210-2300-Rb-Wd=10/Hdr/Ll/Vsmt/Ht/30U/Rohs/Cap/Tr |3M 155210-2300-RB-WD RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
155210-2300-RB-WD-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1680 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6711 | Buy Now |
DISTI #
7100243334
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7100243334) RoHS: Compliant Min Qty: 1680 Package Multiple: 140 Container: Reel | 0 |
|
$5.3617 / $6.0608 | Buy Now |
DISTI #
517-1552102300RBWD
|
Mouser Electronics | Headers & Wire Housings 10P STRT VRTCL SRFMT LATCH/EJCT HEADR 2M | 0 |
|
$5.6700 | Order Now |
DISTI #
MMM7100243334
|
Heilind Electronics | 7010395136 80001125394 10/HDR/LL/VSMT/HT/30U/ROHS/CAP | Americas - 0 in Stock |
|
$6.4951 | Buy Now |
Part Details for 155210-2300-RB-WD
155210-2300-RB-WD CAD Models
155210-2300-RB-WD Part Data Attributes
|
155210-2300-RB-WD
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
155210-2300-RB-WD
3M Interconnect
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 155210-2300-RB-WD
This table gives cross-reference parts and alternative options found for 155210-2300-RB-WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155210-2300-RB-WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF040-10B-B2-0600-0260-0500-NE | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10B-B2-0600-0260-0500-NE |
BF040-10C-B1-0400-0210-0500-NB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10C-B1-0400-0210-0500-NB |
BF040-10C-B2-0600-0210-0500-ND | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10C-B2-0600-0210-0500-ND |
BF040-10G-B1-0600-0210-0500-NE | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10G-B1-0600-0210-0500-NE |
BF040-10C-B1-0600-0260-0500-LD | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10C-B1-0600-0260-0500-LD |
BF040-10G-B1-0400-0210-0500-NE | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10G-B1-0400-0210-0500-NE |
BF040-10G-B1-0600-0210-0500-LE | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10G-B1-0600-0210-0500-LE |
BF040-10A-B1-0400-0210-0500-NB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10A-B1-0400-0210-0500-NB |
BF040-10A-B1-0600-0210-0500-LB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10A-B1-0600-0210-0500-LB |
BF040-10I-B2-0600-0210-0500-ND | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | Global Connector Technology | 155210-2300-RB-WD vs BF040-10I-B2-0600-0210-0500-ND |