There are no models available for this part yet.
Overview of 1552114-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1552114-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1552114-4-ND
|
DigiKey | WIRE ANVIL, SIDE FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
1552114-4-ND
|
DigiKey | WIRE ANVIL, SIDE FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
1552114-4
|
Avnet Americas | WIRE ANVIL, SIDE FEED - Bulk (Alt: 1552114-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-1552114-4
|
Mouser Electronics | Crimpers / Crimping Tools WIRE ANVIL SIDE FEED | 0 |
|
$582.3800 / $623.9600 | Order Now | |
DISTI #
AMP1552114-4
|
Heilind Electronics | WIRE ANVIL, SIDE FEED | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | WIRE ANVIL, SIDE FEED | 0 |
|
$393.1200 / $594.4100 | Buy Now | ||
DISTI #
AMP1552114-4
|
Interstate Connecting Components | WIRE ANVIL, SIDE FEED | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Master Electronics | WIRE ANVIL, SIDE FEED | 0 |
|
$393.1200 / $594.4100 | Buy Now |