-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88663023X | Analog Devices | 8 BIT DAC IC | |
5962-8866302LX | Analog Devices | 8 BIT DAC IC | |
AD4630-24BBCZ-RL | Analog Devices | 24-Bit, 2 MSPS, Dual |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8178
|
Newark | Wire-Board Connector, Header, 12 Position, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:1552 Series Rohs Compliant: Yes |3M 155212-6302-RB (Alternate Part Number: 00051111169148 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M5087-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
827 In Stock |
|
$3.9422 / $6.7600 | Buy Now |
DISTI #
7100243292
|
Avnet Americas | Conn Ejector Header HDR 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7100243292) RoHS: Compliant Min Qty: 1008 Package Multiple: 252 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4292 / $3.9032 | Buy Now |
DISTI #
517-155212-6302-RB
|
Mouser Electronics | Headers & Wire Housings 12P STRT PRESSLATCH .112" TAIL LENGTH RoHS: Compliant | 681 |
|
$3.9400 / $6.4800 | Buy Now |
DISTI #
MMM7100243292
|
Heilind Electronics | 7010319674 80001123654 12/HDR/LL/STR/HT/.112/30U/ROHS | Americas - 0 in Stock |
|
$4.2892 / $4.3563 | Buy Now |
DISTI #
155212-6302-RB
|
TTI | Headers & Wire Housings 12P STRT PRESSLATCH .112" TAIL LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 252 Package Multiple: 252 Container: Tray |
Americas - 252 In Stock |
|
$3.9000 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
155212-6302-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
155212-6302-RB
3M Interconnect
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.247 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.91 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.75 A | |
Reference Standard | CUL, UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for 155212-6302-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155212-6302-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951112-8622-AR | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 155212-6302-RB vs 951112-8622-AR |
155212-6302-RA | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 155212-6302-RB vs 155212-6302-RA |
1-917572-2 | 1.5 B-T-W PLUG HSG 12P BLACK | TE Connectivity | 155212-6302-RB vs 1-917572-2 |
155212-6202-RB | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 155212-6302-RB vs 155212-6202-RB |