Part Details for 155216-5202-RB by 3M
Overview of 155216-5202-RB by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
SK520-2 | Coilcraft Inc | Jumbo Super Kit, 1206CS chip inductors, 2% tol, RoHS, halogen-free |
Price & Stock for 155216-5202-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70959639
|
RS | Latch/Eject Header 1552 Series | 3M 155216-5202-RB RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $7.0800 | RFQ |
DISTI #
7100243318
|
Avnet Abacus | (Alt: 7100243318) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |