There are no models available for this part yet.
Overview of 155220-2200-RB-WE by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 155220-2200-RB-WE by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P7178
|
Newark | 80001125444 155220-2200-Rb-We=20/Hdr/Sl/Vsmt/Ht/30U/Rohs/Cap/Tr |3M 155220-2200-RB-WE RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now | |
DISTI #
3937-155220-2200-RB-WETR-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$16.0000 | Buy Now | |
DISTI #
155220-2200-RB-WE-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9274 | Buy Now | |
DISTI #
7100243336
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 7100243336) RoHS: Compliant Min Qty: 1680 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
517-1552202200RBWE
|
Mouser Electronics | Headers & Wire Housings 20P STRT VRTCL SRFMT LATCH/EJCT HEADR 2M RoHS: Compliant | 0 |
|
$6.9200 / $9.8500 | Order Now | |
DISTI #
38480328
|
Verical | Conn Ejector Header HDR 20 POS 2mm Solder ST SMD Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1680 |
|
$6.9020 / $7.4820 | Buy Now | |
DISTI #
C1S732401188138
|
Chip1Stop | Conn Ejector Header HDR 20 POS 2mm Solder ST SMD Box RoHS: Compliant | 1680 |
|
$6.9020 / $7.4820 | Buy Now |
CAD Models for 155220-2200-RB-WE by 3M Interconnect
Part Data Attributes for 155220-2200-RB-WE by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
3M
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|