Datasheets
155220-2300-RB by:

Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 155220-2300-RB by 3M Interconnect

Overview of 155220-2300-RB by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 155220-2300-RB

Part # Distributor Description Stock Price Buy
DISTI # 31M8186
Newark Wire-Board Connector, Header, 20Way, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:1552 Series Rohs Compliant: Yes |3M 155220-2300-RB Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.9900
  • 1,000 $5.4900
$5.4900 / $5.9900 Buy Now
DISTI # 3M5089-ND
DigiKey CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tray 693
In Stock
  • 1 $11.5900
  • 10 $10.4270
  • 100 $9.3186
  • 500 $7.8075
  • 1,000 $6.9008
$6.9008 / $11.5900 Buy Now
DISTI # 7100243341
Avnet Americas Conn Ejector Header HDR 20 POS 2mm Solder ST SMD Tray - Bulk (Alt: 7100243341) RoHS: Compliant Min Qty: 945 Package Multiple: 189 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 945 $6.9821
  • 1,323 $6.8823
  • 2,268 $6.7826
  • 4,725 $6.5831
  • 9,450 $6.3836
  • 47,250 $6.2839
  • 94,500 $6.1343
$6.1343 / $6.9821 Buy Now
DISTI # 517-155220-2300-RB
Mouser Electronics Headers & Wire Housings 20P SURF MT 30u GOLD PRESSON LATCH RoHS: Compliant 0
  • 945 $7.7200
  • 1,134 $6.8300
$6.8300 / $7.7200 Order Now
DISTI # MMM7100243341
Heilind Electronics 7010395138 80001125972 20/HDR/LL/VSMT/HT/30U/ROHS Americas - 0 in Stock
  • 945 $7.7925
  • 1,134 $7.6726
$7.6726 / $7.7925 Buy Now

Part Details for 155220-2300-RB

155220-2300-RB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

155220-2300-RB Part Data Attributes

155220-2300-RB 3M Interconnect
Buy Now Datasheet
Compare Parts:
155220-2300-RB 3M Interconnect Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Body Breadth 0.247 inch
Body Length 1.224 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 707VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.1 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.49 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 4.75 A
Reference Standard CUL, UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N

155220-2300-RB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 155220-2300-RB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 155220-2300-RB by 3M Interconnect

  • Please alert me when 155220-2300-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 155220-2300-RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 155220-2300-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 155220-2300-RB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 155220-2300-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 155220-2300-RB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: