Part Details for 1552200230 by Molex
Results Overview of 1552200230 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552200230
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005807414
|
Sager | Multi-Conductor Cables | 0 |
|
Buy Now |
Part Details for 1552200230
1552200230 CAD Models
1552200230 Part Data Attributes
|
|
1552200230
Molex
Buy Now
Datasheet
|
Compare Parts:
1552200230
Molex
Wire And Cable,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Connector Support Type | Wire And Cable | |
| Cross Section Area | 1.5 Mm2 | |
| DIN Conformance | No | |
| Diameter | 7.9 Mm | |
| IEC Conformance | No | |
| Insulator Material | Thermoplastic Elastomer | |
| Length | 500 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Voltage | 600 V | |
| Shielding | No | |
| Wire Gauge | 16 Awg | |
| Wire and Cable Name | Control Cable |