-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3640
|
Newark | Sensor Connector, M12, Plug, 5Pos, Pcb, Product Range:-, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:5Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Pcb Mount, Ip/Nema Rating:Ip67, Connector Rohs Compliant: Yes |Phoenix Contact 1552227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$6.3400 / $9.1100 | Buy Now |
DISTI #
277-13422-ND
|
DigiKey | CONN MALE INSERT 5POS SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1051 In Stock |
|
$5.0811 / $7.2100 | Buy Now |
DISTI #
651-1552227
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MS-5CON L180 T RoHS: Compliant | 184 |
|
$5.0800 / $7.1100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 5-pos. - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant |
105 In Stock |
|
$5.0100 / $7.0200 | Buy Now |
DISTI #
1552227
|
TTI | Circular Metric Connectors SACC-CI-M12MS-5CON L180 T RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk |
Americas - 540 In Stock |
|
$5.2400 | Buy Now |
DISTI #
000000000002431146
|
Sager | Circular Metric Connectors SACC-CI-M12MS-5CON L180 T Min Qty: 60 | 90 |
|
$6.3600 / $6.8400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
DISTI #
2491953
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, PLUG, 5POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 479 |
|
$5.4385 / $7.7071 | Buy Now |
DISTI #
2491953
|
Farnell | SENSOR CONNECTOR, M12, PLUG, 5POS, PCB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 479 |
|
$3.5627 / $4.4785 | Buy Now |
|
Master Electronics | Sensor/actuator flush-type plug - 5-pos. - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant |
105 In Stock |
|
$5.0100 / $7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1552227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552227
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |