Part Details for 155230-2200-RA by 3M Interconnect
Overview of 155230-2200-RA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 155230-2200-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111117127
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2mm Solder ST SMD Tray - Bulk (Alt: 05111117127) RoHS: Compliant Min Qty: 980 Package Multiple: 196 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-155230-2200-RA
|
Mouser Electronics | Headers & Wire Housings 30P STRT VRTCL SRFMT LATCH/EJCT HEADR 2MM RoHS: Compliant | 0 |
|
$6.0200 / $6.3800 | Order Now |
Part Details for 155230-2200-RA
155230-2200-RA CAD Models
155230-2200-RA Part Data Attributes
|
155230-2200-RA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
155230-2200-RA
3M Interconnect
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.247 inch | |
Body Length | 1.618 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.49 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.75 A | |
Reference Standard | CUL, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 155230-2200-RA
This table gives cross-reference parts and alternative options found for 155230-2200-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155230-2200-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1230V-KU3 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 155230-2200-RA vs HB1230V-KU3 |
CMS30P-G5H02 | Board Connector, 30 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 155230-2200-RA vs CMS30P-G5H02 |
68466-030HLF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 155230-2200-RA vs 68466-030HLF |
8614-10-30-1-YO-10 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 155230-2200-RA vs 8614-10-30-1-YO-10 |
3-146293-0 | 30 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 155230-2200-RA vs 3-146293-0 |
68015-430-050030LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 155230-2200-RA vs 68015-430-050030LF |
TSW-130-09-T-S-RA | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 155230-2200-RA vs TSW-130-09-T-S-RA |
8614-00-30-1-Y0-1-709-LF | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 155230-2200-RA vs 8614-00-30-1-Y0-1-709-LF |
65482-130 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 155230-2200-RA vs 65482-130 |
HB12307-KL3 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 155230-2200-RA vs HB12307-KL3 |