There are no models available for this part yet.
Overview of 1552463 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1552463 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1552463
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS / 1,5-511 FB RoHS: Compliant | 0 |
|
$13.7100 / $18.6500 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable RoHS: Compliant | 0 |
|
$15.4100 / $19.5700 | Buy Now | ||
DISTI #
000000000002647189
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS / 1,5-511 FB | 0 |
|
Buy Now | ||
Master Electronics | Sensor/actuator cable RoHS: Compliant | 0 |
|
$15.4100 / $19.5700 | Buy Now |
CAD Models for 1552463 by Phoenix Contact
Part Data Attributes for 1552463 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER TIN
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
4
|