Part Details for 1552476 by Phoenix Contact
Overview of 1552476 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1552476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1552476
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS / 3,0-511 FB RoHS: Compliant | 0 |
|
$15.9300 / $21.6500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable RoHS: Compliant | 0 |
|
$17.9000 / $22.7300 | Buy Now |
DISTI #
000000000002647190
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS / 3,0-511 FB | 0 |
|
Buy Now | |
|
Master Electronics | Sensor/actuator cable RoHS: Compliant | 0 |
|
$17.9000 / $22.7300 | Buy Now |
Part Details for 1552476
1552476 CAD Models
1552476 Part Data Attributes
|
1552476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1552476
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER TIN | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |