Part Details for 1552810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1552810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6145
|
Newark | Terminal Block Pluggable, 3 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1552810000 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1552810000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box - Bulk (Alt: 1552810000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1552810000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box (Alt: 1552810000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |