Part Details for 15532138 by Aptiv PLC
Overview of 15532138 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 15532138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15532138
|
Mouser Electronics | Automotive Connectors 12 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant | 1384 |
|
$1.6300 / $3.5800 | Buy Now |
|
Onlinecomponents.com | Connector - 12 Contact - Female - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.2800 / $1.7900 | Buy Now |
DISTI #
15532138
|
TTI | Automotive Connectors 12 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Each | Americas - 0 |
|
$1.2500 | Buy Now |
DISTI #
15532138-B
|
TTI | Automotive Connectors ASM CONN 12 F OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.5000 | Buy Now |
DISTI #
15532138
|
Avnet Abacus | Conn Housing Sealed Receptacle 12 POS 3.5mm ST Cable Mount (Alt: 15532138) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |