Part Details for 15532139 by Aptiv PLC
Overview of 15532139 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 15532139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15532139
|
Mouser Electronics | Automotive Connectors 12 way Female OCS 1.5 Sealed Light Grey CONN RoHS: Compliant | 480 |
|
$4.0000 / $7.1400 | Buy Now |
|
Onlinecomponents.com | Connector - 12 Contact - Female - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.2800 / $1.7900 | Buy Now |
DISTI #
15532139
|
TTI | Automotive Connectors 12 way Female OCS 1.5 Sealed Light Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Each |
Americas - 480 In Stock |
|
$1.2500 | Buy Now |
DISTI #
15532139-B
|
TTI | Automotive Connectors ASM CONN 12 F OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 60 In Stock |
|
$2.5000 | Buy Now |