Part Details for 15532389 by Aptiv PLC
Overview of 15532389 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15532389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15532389
|
Mouser Electronics | Automotive Connectors 6 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant | 22 |
|
$4.6200 / $8.2600 | Buy Now |
|
Onlinecomponents.com | Connector - 6 Contact - Female - OCS 1.5 Sealed RoHS: Compliant | 0 |
|
$1.5100 / $2.2800 | Buy Now |
DISTI #
15532389-B
|
TTI | Automotive Connectors ASM CONN 6 F OCS 1.5 MULTI SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Each |
Americas - 11 In Stock |
|
$2.8900 | Buy Now |
DISTI #
15532389
|
TTI | Automotive Connectors 6 way Female OCS 1.5 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 605 Package Multiple: 605 Container: Each | Americas - 0 |
|
$1.4500 | Buy Now |