Part Details for 1553284 by Phoenix Contact
Overview of 1553284 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1553284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553284-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$13.8402 / $17.1800 | Buy Now |
DISTI #
651-1553284
|
Mouser Electronics | Circular Metric Connectors SACC-M12FR-4CON -PG 7-VA RoHS: Compliant | 7 |
|
$13.8400 / $16.9000 | Buy Now |
|
Onlinecomponents.com | Connector - 4-position - Socket angled M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$14.3300 / $18.2000 | Buy Now |
DISTI #
000000000002647235
|
Sager | Circular Metric Connectors SACC-M12FR-4CON -PG 7-VA Min Qty: 1 | 0 |
|
$17.4000 / $20.3000 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 740 |
|
RFQ | |
DISTI #
2544685
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3329 / $16.3511 | Buy Now |
DISTI #
2544685
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 4POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$14.9502 / $17.7557 | Buy Now |
|
Master Electronics | Connector - 4-position - Socket angled M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm RoHS: Compliant | 0 |
|
$14.3300 / $18.2000 | Buy Now |
|
Neutron USA | Connector, R/A M12 F 4pos, gland Pg7, cable dia 4-6mm, SACC-M12FR-4CON-PG 7-VA | 12 |
|
$54.2000 | Buy Now |
Part Details for 1553284
1553284 CAD Models
1553284 Part Data Attributes
|
1553284
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553284
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |