Part Details for 15536 by Keystone Electronics Corp
Overview of 15536 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0877
|
Newark | Terminal Board Rohs Compliant: Yes |Keystone 15536 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-15536-ND
|
DigiKey | TURRET BOARD 10POS 0.25" SINGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
90 In Stock |
|
$5.5500 / $8.7300 | Buy Now |
DISTI #
534-15536
|
Mouser Electronics | PCBs & Breadboards 2 ROW TURRET BRD 10P RoHS: Compliant | 7 |
|
$8.7300 | Buy Now |
Part Details for 15536
15536 CAD Models
15536 Part Data Attributes:
|
15536
Keystone Electronics Corp
Buy Now
|
Compare Parts:
15536
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |