Part Details for 155381-2005 by ITT Interconnect Solutions
Overview of 155381-2005 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for 155381-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.0000 / $155.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.0000 / $155.4000 | Buy Now |