Part Details for 1553DRDBK by Hammond Manufacturing
Overview of 1553DRDBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553DRDBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9998
|
Newark | Enclosure, Hand Held, Plastic, Red, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:147.3Mm, External Width - Metric:89Mm, External Depth - Metric:25Mm, Ip Rating:-, Body Color:Red, Nema Rating:- Rohs Compliant: Yes |Hammond 1553DRDBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 654 |
|
$7.6600 / $10.0300 | Buy Now |
DISTI #
HM1153-ND
|
DigiKey | BOX ABS RED 5.8"L X 3.50"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$6.9720 / $9.6500 | Buy Now |
DISTI #
546-1553DRDBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 5.8x3.5x0.98" Red RoHS: Compliant | 5 |
|
$6.9700 / $9.6400 | Buy Now |
DISTI #
70165296
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Red, Black,5.8x3.5x0.98 In,1553 Series | Hammond Manufacturing 1553DRDBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0700 / $10.9700 | RFQ |
|
Onlinecomponents.com | red ABS plastic with black soft side hand held enclosure RoHS: Compliant | 654 Factory Stock |
|
$6.8100 / $35.4000 | Buy Now |
DISTI #
77780488
|
Verical | Red Acrylonitrile Butadiene Styrene Hand Held Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$12.9924 | Buy Now |
DISTI #
HM-1553DRDBK
|
TME | Enclosure: multipurpose, X: 89mm, Y: 147mm, Z: 24mm, 1553, ABS, red Min Qty: 1 | 8 |
|
$7.3500 / $9.4400 | Buy Now |
|
Powell Electronics | red ABS plastic with black s Min Qty: 1 | 392 |
|
$6.6400 / $7.5900 | Buy Now |
DISTI #
4136842
|
Farnell | ENCLOSURES, ABS, RED, HANDHELD RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 103 |
|
$7.9778 / $10.4450 | Buy Now |
|
Master Electronics | red ABS plastic with black soft side hand held enclosure RoHS: Compliant | 654 Factory Stock |
|
$6.8100 / $35.4000 | Buy Now |