Part Details for 1553H-20.000G50DTSL by HCI
Overview of 1553H-20.000G50DTSL by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553H-20.000G50DTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 10ppm 50ppm 20MHz HCMOS SMD5032-4P Oscillators ROHS | 200 |
|
$0.4332 / $0.4565 | Buy Now |
|
LCSC | 5V 10ppm 50ppm 20MHz HCMOS SMD5032-4P Oscillators ROHS | 200 |
|
$0.4420 / $0.4658 | Buy Now |