-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TONGUE,RING OPEN BARREL 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6318
|
Newark | Wire Term Ring Tongue 18-14 St |Te Connectivity 155406-5 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
A110994CT-ND
|
DigiKey | CONN RING OVAL 14-18AWG #10 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4674 In Stock |
|
$0.0820 / $0.2500 | Buy Now |
DISTI #
155406-5
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Strip - Tape and Reel (Alt: 155406-5) RoHS: Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.0869 | Buy Now |
DISTI #
571-155406-5
|
Mouser Electronics | Terminals WIRE TERM RNG TONGUE 18-14 ST RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
|
Future Electronics | 18-14 AWG Size 10 Brass Open Barrel Non Insulated Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0734 / $0.0774 | Buy Now |
DISTI #
AMP155406-5
|
Heilind Electronics | WIRE TERM RING TONGUE 18-14 ST | Americas - 0 in Stock |
|
$0.0965 / $0.0980 | Buy Now |
|
Onlinecomponents.com | TONGUE,RING OPEN BARREL 18-14 AWG BR RoHS: Compliant | 0 |
|
$0.0815 / $0.2231 | Buy Now |
DISTI #
59400367
|
Verical | Ring Tongue Terminal 14-18AWG Brass 20.32mm Reel/Strip RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2137 | Americas - 9400 |
|
$0.1025 | Buy Now |
DISTI #
155406-5
|
TTI | Terminals WIRE TERM RNG TONGUE 18-14 ST Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0810 | Buy Now |
DISTI #
AMP155406-5
|
Interstate Connecting Components | WIRE TERM RING TONGUE 18-14 ST | 0 |
|
$0.0965 / $0.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
155406-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
155406-5
TE Connectivity
TONGUE,RING OPEN BARREL 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 155406-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155406-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2634-000 | 2.5mm2 | TE Connectivity | 155406-5 vs CC2634-000 |
084289-000 | B-106-1502 | TE Connectivity | 155406-5 vs 084289-000 |
61142-2 | RING 18-14 6 020TPBR | TE Connectivity | 155406-5 vs 61142-2 |
130477 | PIDG RECP TONGUE STUD HOLE 4.0 | TE Connectivity | 155406-5 vs 130477 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 155406-5 vs 2-322375-1 |
596381-000 | B-106-1602 | TE Connectivity | 155406-5 vs 596381-000 |
342063 | Ring Terminal, 2mm2 | TE Connectivity | 155406-5 vs 342063 |
320759 | TERMINAL,SOLIS R 16-14HD 3/4 | TE Connectivity | 155406-5 vs 320759 |
60235-1 | RING 18-14 AWG BR | TE Connectivity | 155406-5 vs 60235-1 |
170647-1 | P.G RING UL.CSA(16-14HD) | TE Connectivity | 155406-5 vs 170647-1 |