-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7946
|
Newark | Ring Is 18-14 10 .020Br Rohs Compliant: Yes |Amp Te Connectivity 60235-1 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
A136363CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
146499 In Stock |
|
$0.0831 / $0.1800 | Buy Now |
DISTI #
60235-1
|
Avnet Americas | Ring Tongue Terminal 13.5-18AWG 19.6mm 8.7mm Strip - Tape and Reel (Alt: 60235-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Reel | 264000 Factory Stock |
|
$0.0881 | Buy Now |
DISTI #
571-60235-1
|
Mouser Electronics | Terminals RING IS 18-14 10 .020BR RoHS: Compliant | 19745 |
|
$0.0830 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0Reel |
|
$0.0782 | Buy Now |
DISTI #
AMP60235-1
|
Heilind Electronics | RING IS 18-14 10 .020BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING 18-14 AWG BR RoHS: Compliant | 264000 Factory Stock |
|
$0.0825 / $0.1728 | Buy Now |
DISTI #
60235-1
|
TTI | Terminals RING IS 18-14 10 .020BR Min Qty: 11000 Package Multiple: 11000 Container: Reel |
Americas - 11000 In Stock |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
60235-1
|
Avnet Americas | Ring Tongue Terminal 13.5-18AWG 19.6mm 8.7mm Strip - Tape and Reel (Alt: 60235-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Reel | 264000 Factory Stock |
|
$0.0881 | Buy Now |
DISTI #
AMP60235-1
|
Interstate Connecting Components | RING IS 18-14 10 .020BR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60235-1
TE Connectivity
RING 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 60235-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60235-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61336-1 | RING 16-14 AWG TPBR | TE Connectivity | 60235-1 vs 61336-1 |
342066 | Ring Terminal, 2mm2 | TE Connectivity | 60235-1 vs 342066 |
765793-000 | B-106-1802 | TE Connectivity | 60235-1 vs 765793-000 |
320759 | TERMINAL,SOLIS R 16-14HD 3/4 | TE Connectivity | 60235-1 vs 320759 |
35278 | BUDGET RECT 16-14 8 | TE Connectivity | 60235-1 vs 35278 |
34896 | RING TONGUE-BODY BUDGET | TE Connectivity | 60235-1 vs 34896 |
42716-2 | RING 18-14 10 025 STST | TE Connectivity | 60235-1 vs 42716-2 |
40660 | RING 164(4.17 MM) TERMINAL 18-14 AWG BR | TE Connectivity | 60235-1 vs 40660 |
342062 | Ring Terminal, 2.08mm2 | TE Connectivity | 60235-1 vs 342062 |
61337-1 | Ring Terminal, 2.08mm2 | TE Connectivity | 60235-1 vs 61337-1 |