-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8684
|
Newark | Gi Conn 2.5 Plug Hsg 5P Lever Special |Amp Te Connectivity 1554296-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4302 |
|
$0.1990 | Buy Now |
DISTI #
2266-1554296-1-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 500 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
4302 In Stock |
|
$0.2080 / $0.2630 | Buy Now |
DISTI #
1554296-1-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1396 | Buy Now |
DISTI #
3937-1554296-1-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 500 Lead time: 20 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1554296-1
|
Avnet Americas | GI CONN 2.5 PLUG HSG 5P LEVER - Tape and Reel (Alt: 1554296-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1162 | Buy Now |
DISTI #
571-1554296-1
|
Mouser Electronics | Headers & Wire Housings GI CONN 2.5 PLUG HSG 5P LEVER SPECIAL RoHS: Compliant | 4970 |
|
$0.1390 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1162 | Buy Now |
DISTI #
AMP1554296-1
|
Heilind Electronics | GI CONN 2.5 PLUG HSG 5P LEVER | Americas - 0 in Stock |
|
$0.1277 / $0.1519 | Buy Now |
|
Onlinecomponents.com | GI CONN 2.5 PLUG HSG 5P LEVER SPECIAL RoHS: Compliant |
4302 Partner Stock |
|
$0.1159 / $0.2064 | Buy Now |
DISTI #
15542961-TEC
|
TME | 1554296-1 Min Qty: 500 | 4302 |
|
$0.2230 / $0.2832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1554296-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1554296-1
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.301 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1554296-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1554296-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744416-5 | (1744416-5) 5 POS EP II HSG, GLOW WIRE | TE Connectivity | 1554296-1 vs 1744416-5 |
1744495-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle | TE Connectivity | 1554296-1 vs 1744495-5 |
5-1971793-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 1554296-1 vs 5-1971793-5 |