Part Details for 1554649 by Phoenix Contact
Overview of 1554649 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1554649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554649-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$34.2345 / $42.5000 | Buy Now |
DISTI #
651-1554649
|
Mouser Electronics | Circular Metric Connectors SACC-EC-M12FS -4CON-PG 9/0,5 VA RoHS: Compliant | 5 |
|
$34.4200 / $42.5000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$35.4400 / $45.0100 | Buy Now |
DISTI #
000000000002647249
|
Sager | Circular Metric Connectors SACC-EC-M12FS -4CON-PG 9/0,5 VA Min Qty: 1 | 0 |
|
$43.0400 / $48.2000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 4 x 0.34 mm² - stainless steel version RoHS: Compliant | 0 |
|
$35.4400 / $45.0100 | Buy Now |
Part Details for 1554649
1554649 CAD Models
1554649 Part Data Attributes:
|
1554649
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554649
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |