Part Details for 1554814 by Phoenix Contact
Overview of 1554814 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554814-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$48.2016 / $59.5100 | Buy Now |
DISTI #
651-1554814
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-MR/ 1,5-PVC SCO RoHS: Compliant | 7 |
|
$48.2000 / $59.1400 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$49.6200 / $63.0300 | Buy Now |
DISTI #
000000000002431164
|
Sager | Sensor Cables / Actuator Cables SAC-12P-MR/ 1,5-PVC SCO Min Qty: 1 | 0 |
|
$60.2700 / $67.5000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
DISTI #
3237641
|
Farnell | SENSOR CORD, 12P M12 R/A PLUG-FREE END RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$38.5244 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 12-position - PVC - black RAL 9005 - Plug angled M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$49.6200 / $63.0300 | Buy Now |
Part Details for 1554814
1554814 CAD Models
1554814 Part Data Attributes
|
1554814
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554814
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |