Part Details for 1554898 by Phoenix Contact
Overview of 1554898 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13434-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0500 | Buy Now |
DISTI #
651-1554898
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P- 1. 5-PVC/FR SCO | 6 |
|
$50.0400 / $60.0600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$50.6000 / $64.2700 | Buy Now |
DISTI #
1554898
|
TTI | Sensor Cables / Actuator Cables SAC-12P- 1. 5-PVC/FR SCO pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.4000 / $57.5300 | Buy Now |
DISTI #
000000000002431172
|
Sager | Sensor Cables / Actuator Cables SAC-12P- 1. 5-PVC/FR SCO Min Qty: 1 | 0 |
|
$62.5600 / $70.0800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 12-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$50.6000 / $64.2700 | Buy Now |
|
Neutron USA | Sensor/actuator cable, R/A M12 F 12p to Cut End, 12wire 1.5m, PVC black, SAC-12P- 1.5-PVC/FR SCO | 16 |
|
$184.9500 | Buy Now |
Part Details for 1554898
1554898 CAD Models
1554898 Part Data Attributes
|
1554898
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554898
Phoenix Contact
Circular Connector, 12 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |