Part Details for 1554DGY by Hammond Manufacturing
Overview of 1554DGY by Hammond Manufacturing
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554DGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2416
|
Newark | Enclosure, Watertight, Flat Lid, Din Rail, 120 Mm, 65 Mm, 60 Mm Rohs Compliant: Yes |Hammond 1554DGY (Alternate Part Number: 623980303864 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$10.1200 / $12.8000 | Buy Now |
DISTI #
98H1107
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:119.4Mm, External Width - Metric:65Mm, External Depth - Metric:60Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:2.36" Rohs Compliant: Yes |Hammond 1554DGY (Alternate Part Number: 623980303864 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 854 |
|
$10.1200 / $12.8000 | Buy Now |
DISTI #
HM919-ND
|
DigiKey | BOX PC GRAY 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
163 In Stock |
|
$9.4536 / $13.0900 | Buy Now |
DISTI #
546-1554DGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 4.7 x 2.6 x 2.4in - ABS - N4X RoHS: Compliant | 1734 |
|
$9.8900 / $12.3900 | Buy Now |
DISTI #
V99:2348_17739865
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1934 | Americas - 1 |
|
$3.3980 / $4.6611 | Buy Now |
DISTI #
70163899
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,4.7x2.6x2.4 In, NEMA 13,1554 Series | Hammond Manufacturing 1554DGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 331 |
|
$9.4800 / $12.3100 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 2345 Factory Stock |
|
$9.2300 / $48.0000 | Buy Now |
DISTI #
77823669
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$12.0282 / $14.6286 | Buy Now |
DISTI #
HM-1554DGY
|
TME | Enclosure: multipurpose, X: 65mm, Y: 120mm, Z: 60mm, 1554, ABS, grey Min Qty: 1 | 10 |
|
$8.8300 / $11.3600 | Buy Now |
|
Powell Electronics | RAL7035 grey ABS plastic water Min Qty: 1 | 513 |
|
$9.0000 / $10.2900 | Buy Now |
Part Details for 1554DGY
1554DGY CAD Models
1554DGY Part Data Attributes:
|
1554DGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554DGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |