Part Details for 1554H2GYCL by Hammond Manufacturing
Overview of 1554H2GYCL by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554H2GYCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1123
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Instrument, Enclosure Material:Polycarbonate, External Height - Metric:180.3Mm, External Width - Metric:119Mm, External Depth - Metric:61Mm, Ip Rating:Ip68, Product Range:- Rohs Compliant: Yes |Hammond 1554H2GYCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$23.3600 / $26.9600 | Buy Now |
DISTI #
HM1519-ND
|
DigiKey | BOX PC GRAY/CLR 7.09"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
368 In Stock |
|
$23.5346 / $30.0800 | Buy Now |
DISTI #
546-1554H2GYCL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Clear Lid - 7.1 x 4.7 x 2.4in - Polycarbonate - N4X RoHS: Compliant | 10 |
|
$22.5300 / $28.8400 | Buy Now |
DISTI #
70163910
|
RS | Enclosure, Wallmount, Polycarbonate, UL945V, Gray,7.1x4.7x2.4In, NEMA13,1554 Series | Hammond Manufacturing 1554H2GYCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$22.2800 / $28.9400 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with clear lid RoHS: Compliant |
20 In Stock 421 Factory Stock |
|
$21.9000 / $30.7400 | Buy Now |
DISTI #
58858936
|
Verical | Clear/Light Gray Polycarbonate Wall Mount Watertight Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 2120 | Americas - 19 |
|
$32.1216 / $38.5696 | Buy Now |
DISTI #
HM-1554H2GYCL
|
TME | Enclosure: multipurpose, X: 120mm, Y: 180mm, Z: 90mm, 1554, grey, IP66 Min Qty: 1 | 0 |
|
$20.0500 / $25.7800 | RFQ |
DISTI #
2988671
|
element14 Asia-Pacific | SMALL ENCLOSURE, SMALL, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$28.7304 / $30.2483 | Buy Now |
DISTI #
2988671
|
Farnell | SMALL ENCLOSURE, SMALL, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 6 |
|
$25.2773 / $31.8353 | Buy Now |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure with clear lid RoHS: Compliant |
20 In Stock 421 Factory Stock |
|
$21.9000 / $30.7400 | Buy Now |