Part Details for 1554KGY by Hammond Manufacturing
Overview of 1554KGY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554KGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2428
|
Newark | Enclosure, Watertight, Flat Lid, Multipurpose, 160 Mm, 90 Mm, 90 Mm Rohs Compliant: Yes |Hammond 1554KGY (Alternate Part Number: 623980303918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$16.8900 / $20.5100 | Buy Now |
DISTI #
98H1128
|
Newark | Enclosure, Pcb/Din Rail, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:160Mm, External Width - Metric:90Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1554KGY (Alternate Part Number: 623980303918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$16.8900 / $20.5100 | Buy Now |
DISTI #
HM923-ND
|
DigiKey | BOX PC GRAY 6.3"L X 3.54"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
99 In Stock |
|
$16.1029 / $20.2800 | Buy Now |
DISTI #
546-1554KGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 6.3 x 3.5 x 3.5in - ABS - N4X RoHS: Compliant | 176 |
|
$16.0300 / $19.9400 | Buy Now |
DISTI #
70163918
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,6.3x3.5x3.5 In, NEMA 13,1554 Series | Hammond Manufacturing 1554KGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$15.1800 / $19.7200 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 245 Factory Stock |
|
$14.7600 / $20.7200 | Buy Now |
DISTI #
HM-1554KGY
|
TME | Enclosure: multipurpose, X: 90mm, Y: 160mm, Z: 90mm, 1554, ABS, grey Min Qty: 1 | 0 |
|
$13.9600 / $17.9400 | RFQ |
|
Powell Electronics | RAL7035 grey ABS plastic water Min Qty: 1 | 147 |
|
$14.7600 / $16.8700 | Buy Now |
DISTI #
4081067
|
element14 Asia-Pacific | Enclosure Type:Multipurpose RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$15.7009 / $19.5948 | Buy Now |
DISTI #
4081067
|
Farnell | ENCLOSURE, ABS, FLAT LID RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 17 |
|
$17.5802 / $21.5217 | Buy Now |
Part Details for 1554KGY
1554KGY CAD Models
1554KGY Part Data Attributes:
|
1554KGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554KGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |