Part Details for 1554U2GYSL by Hammond Manufacturing
Overview of 1554U2GYSL by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554U2GYSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9493
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:200.7Mm, External Width - Metric:120Mm, External Depth - Metric:90Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1554U2GYSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$32.1500 / $40.4600 | Buy Now |
DISTI #
3937-1554U2GYSL-ND
|
DigiKey | BOX PC GRY /SM 7.87"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
51 In Stock |
|
$54.2365 / $63.4200 | Buy Now |
DISTI #
HM3491-ND
|
DigiKey | BOX PC GRY /SM 7.87"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$28.3376 / $40.6000 | Buy Now |
DISTI #
546-1554U2GYSL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 7.9 x 4.7 x 3.5in - Polycarbonate - N4X RoHS: Compliant | 1 |
|
$28.3300 / $39.6500 | Buy Now |
DISTI #
70165328
|
RS | Enclosure, Box-Lid, Polycarbonate, UL945V, Gray,7.9x4.7x3.5 In, NEMA13,1554 Series | Hammond Manufacturing 1554U2GYSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2500 / $39.2900 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 77 Factory Stock |
|
$30.1900 / $39.9100 | Buy Now |
DISTI #
77784491
|
Verical | Smoke/Light Gray Polycarbonate Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$33.7400 / $41.2860 | Buy Now |
DISTI #
HM-1554U2GYSL
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 90mm, 1554, grey, IP66 Min Qty: 1 | 2 |
|
$25.6400 / $32.9700 | Buy Now |
|
Powell Electronics | 200X120X90MM P/C NEMA SMK LID Min Qty: 1 | 51 |
|
$29.8300 / $34.8800 | Buy Now |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 77 Factory Stock |
|
$30.1900 / $39.9100 | Buy Now |
Part Details for 1554U2GYSL
1554U2GYSL CAD Models
1554U2GYSL Part Data Attributes
|
1554U2GYSL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554U2GYSL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |