Part Details for 1554UGY by Hammond Manufacturing
Overview of 1554UGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554UGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1148
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:200.7Mm, External Width - Metric:120Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray, External Depth:3.54"rohs Compliant: Yes |Hammond 1554UGY (Alternate Part Number: 623980303963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$24.8000 / $29.3400 | Buy Now |
DISTI #
93K2440
|
Newark | Enclosure, Watertight, Flat Lid, Din Rail, 200 Mm, 120 Mm, 90 Mm Rohs Compliant: Yes |Hammond 1554UGY (Alternate Part Number: 623980303963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $29.3400 | Buy Now |
DISTI #
HM929-ND
|
DigiKey | BOX PC GRAY 7.87"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
327 In Stock |
|
$23.5078 / $30.0500 | Buy Now |
DISTI #
546-1554UGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 7.9 x 4.7 x 3.5in - ABS - N4X RoHS: Compliant | 48 |
|
$23.5000 / $28.9800 | Buy Now |
DISTI #
70163936
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,7.9x4.7x3.5 In, NEMA 13,1554 Series | Hammond Manufacturing 1554UGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.9400 / $28.4900 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 617 Factory Stock |
|
$23.2700 / $30.8100 | Buy Now |
DISTI #
HM-1554UGY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 200mm, Z: 90mm, 1554, ABS, grey Min Qty: 1 | 0 |
|
$23.3300 / $29.9900 | RFQ |
|
Powell Electronics | 200X120X90MM ABS NEMA ENCL Min Qty: 1 | 407 |
|
$23.0300 / $26.9200 | Buy Now |
|
Master Electronics | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 617 Factory Stock |
|
$23.2700 / $30.8100 | Buy Now |
Part Details for 1554UGY
1554UGY CAD Models
1554UGY Part Data Attributes
|
1554UGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554UGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |