Part Details for 1554UPL by Hammond Manufacturing
Overview of 1554UPL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554UPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1149
|
Newark | Panel, Enclosure, 7.6Inx4.2In, Steel, Panel Type:Panel, Panel Material:Steel, Body Color:Unfinished, For Use With:"u" Size Enclosures, External Height - Metric:193Mm, External Width - Metric:107Mm, External Height - Imperial:7.6" Rohs Compliant: Yes |Hammond 1554UPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$8.1100 / $10.0400 | Buy Now |
DISTI #
HM3493-ND
|
DigiKey | PANEL INNER STEEL 7.5X4.2" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
24 In Stock |
|
$7.3791 / $10.2200 | Buy Now |
DISTI #
546-1554UPL
|
Mouser Electronics | Enclosures for Industrial Automation Inner Panel - 1554 U - Galvinized Steel RoHS: Compliant | 30 |
|
$7.3700 / $9.6500 | Buy Now |
DISTI #
70164090
|
RS | Inner Panel, Fits 1544, 1555 Size U Enclosure,16 Ga. Steel, w/Screws,7.6x4.2" | Hammond Manufacturing 1554UPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$7.2400 / $9.6500 | Buy Now |
|
Onlinecomponents.com | galvanized steel inner panel RoHS: Compliant | 347 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
DISTI #
HM-1554UPL
|
TME | Mounting plate, steel, W: 107mm, L: 193mm, Series: 1554PB Min Qty: 1 | 0 |
|
$8.4000 / $10.8100 | RFQ |
|
Powell Electronics | 1554U INNER PANEL Min Qty: 1 | 229 |
|
$10.2200 | Buy Now |
|
Master Electronics | galvanized steel inner panel RoHS: Compliant | 347 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
Part Details for 1554UPL
1554UPL CAD Models
1554UPL Part Data Attributes
|
1554UPL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554UPL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |