Part Details for 1554VAL2GY by Hammond Manufacturing
Overview of 1554VAL2GY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554VAL2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0191
|
Newark | Enclosure, Grey, General Purpose, Pc, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:59.944Mm, External Width - Metric:160.02Mm, External Depth - Metric:238.76Mm, Ip Rating:Ip68 Rohs Compliant: Yes |Hammond 1554VAL2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$33.8000 / $42.5600 | Buy Now |
DISTI #
3937-1554VAL2GY-ND
|
DigiKey | ENCLOSURE PC GRAY 9.4"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$57.0365 / $66.6900 | Buy Now |
DISTI #
164-1554VAL2GY-ND
|
DigiKey | ENCLOSURE PC GRAY 9.4"L X 6.3"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
12 In Stock |
|
$32.0243 / $40.9300 | Buy Now |
DISTI #
546-1554VAL2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 9.4 x 6.3 x 3.5in - Polycarbonate - N4X RoHS: Compliant | 200 |
|
$32.0500 / $40.9200 | Buy Now |
DISTI #
72091656
|
RS | Watertight Enclosure, Light Gray, Polycarbonate, IP68, NEMA 6P, 1554 Series | Hammond Manufacturing 1554VAL2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8200 / $41.3300 | RFQ |
|
Onlinecomponents.com | NEMA Enclosure - 240x160x60mm - RAL7035 Grey - Polycarb Plastic - Watertight RoHS: Compliant | 30 Factory Stock |
|
$31.7400 / $41.9700 | Buy Now |
DISTI #
77784899
|
Verical | 1554VAL2GY Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$46.5780 / $59.9060 | Buy Now |
DISTI #
HM-1554VAL2GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 240mm, Z: 60mm, 1554, grey, IP68 Min Qty: 1 | 3 |
|
$37.2100 / $47.8500 | Buy Now |
|
Powell Electronics | 240X160X60MM POLYCARB NEMA ENC Min Qty: 1 | 20 |
|
$31.3700 / $36.6800 | Buy Now |
|
Master Electronics | NEMA Enclosure - 240x160x60mm - RAL7035 Grey - Polycarb Plastic - Watertight RoHS: Compliant | 30 Factory Stock |
|
$31.7400 / $41.9700 | Buy Now |