Part Details for 1555266 by Phoenix Contact
Overview of 1555266 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1555266-ND
|
DigiKey | CBL CIRC 17P MALE TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$61.8048 / $76.3000 | Buy Now |
DISTI #
651-1555266
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P-MS/ 1,5-PVC SCO RoHS: Compliant | 9 |
|
$61.8000 / $75.8300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$62.0800 / $80.8200 | Buy Now |
DISTI #
1555266
|
TTI | Sensor Cables / Actuator Cables SAC-17P-MS/ 1,5-PVC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.8300 / $74.8700 | Buy Now |
DISTI #
000000000002431176
|
Sager | Sensor Cables / Actuator Cables SAC-17P-MS/ 1,5-PVC SCO Min Qty: 1 | 0 |
|
$77.2800 / $86.5500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m RoHS: Compliant | 0 |
|
$62.0800 / $80.8200 | Buy Now |
Part Details for 1555266
1555266 CAD Models
1555266 Part Data Attributes:
|
1555266
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555266
Phoenix Contact
Circular Connector, 17 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |